1/2
Image similar






Tray
Plug-in relay
60.13.9.012.0040
12 V DC
9.6 V DC
13.2 V DC
monostable, 1 coil
110 Ω
3 change-overs
AgNi
400 V AC
10 A
2500 VA
11-pin jack connector
(AC/DC) 200 x 103 Switching cycles:
(AC/DC) 20 x 10650 x 106 Switching cycles:
+ test button (lockable)
+ mechanical display
-40 °C
+70 °C
36.4 mm
32.5 mm
54.2 mm
(L x W x H) 36.4 x 32.5 x 54.2 mm
10 pc(s)
Yes
10 A
(AC1) 10 A/250 V AC
-40 - +70 °C
The necessary accessories are required to use the article as described.