1/2
Image similar






Tray
Plug-in relay
60.12.9.024.0040
24 V DC
19.2 V DC
26.4 V DC
monostable, 1 coil
445 Ω
2 change-overs
AgNi
400 V AC
10 A
2500 VA
8-pin jack connector
(AC/DC) 200 x 103 Switching cycles:
(AC/DC) 20 x 10650 x 106 Switching cycles:
+ test button (lockable)
+ mechanical display
-40 °C
+70 °C
36.4 mm
32.5 mm
54.2 mm
(L x W x H) 36.4 x 32.5 x 54.2 mm
1 pc(s)
Yes
10 A
(AC1) 10 A/250 V AC
-40 - +70 °C
User & Safety Instructions 3209490 Finder 60.12.9.024.0040 Plug-in relay 24 V DC 10 A 2 change-overs 1 pc(s) Tray
The necessary accessories are required to use the article as described.