• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 60.12.8.230.0040 Plug-in relay 230 V AC 10 A 2 change-overs 10 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial relay, series 60

  • 10A N/A AgNi contacts
  • UL Listing (certain relay/socket combinations
  • Lockable test button with mechanical flag indicator
  • 90 series sockets
  • Coil EMC suppression
  • European Patent
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay degree of protection: RT I
Packaging type

Tray

Product type

Plug-in relay

Type

60.12.8.230.0040

Coil nominal voltage

230 V AC

Min. pick-up voltage

184 V AC

Max. pick-up voltage

253 V DC

Control mode

monostable, 1 coil

Resistance (coil)

7250 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Connection

8-pin jack connector

Electrical lifespan

(AC/DC) 200 x 103 Switching cycles:

Durability

(AC/DC) 20 x 10650 x 106 Switching cycles:

Features

+ test button (lockable)

+ mechanical display

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

36.4 mm

Width

32.5 mm

Height

54.2 mm

Dim

(L x W x H) 36.4 x 32.5 x 54.2 mm

Content

10 pc(s)

RoHS-compliant

Yes

Nominal current (details)

10 A

Switching capacity

(AC1) 10 A/250 V AC

Temperature range

-40 - +70 °C

Description

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, operating details for voltage range at 20 °C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.