There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
6K.14.8.024.4710
3 makers
1 breaker
AgSnO2
1 breaker
24 V AC
24 V AC
24 V AC
24 - 24 V AC
690 V AC
25 A
10 A
4 kW
Finder
+ auxiliary contact
DIN rail
IP20
-40 °C
+70 °C
45 mm
64.50 mm
61.50 mm
(W x H x D) 45 x 64.50 x 61.50 mm
1 pc(s)
Yes
yes
Datasheet 3219178 Finder 6K.14.8.024.4710 Industrial relay 3 makers, 1 breaker 4 kW 24 V AC 10 A + auxiliary contact Compatible with (rela
User & Safety Instructions 3219178 Finder 6K.14.8.024.4710 Industrial relay 3 makers, 1 breaker 4 kW 24 V AC 10 A + auxiliary contact Compatible with (rela