There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-phase DC industrial switching power supply for control cabinets.
100-240 V/AC
SMPSU
1
110-240 V AC (50/60 Hz) or 220 V DC.
265 V AC
370 V DC
0.63 A
630 mA
12 W
Fixed voltage
24 V DC
1 x
(L x W x H) 61 x 17.5 x 88.8 mm
24 V DC
+40 °C
78.12.1.230.2402
1 pc(s)
Surge protection
17.5 mm
88.8 mm
61 mm
IP20
40 °C
-20 °C
78.12
85 %
yes
Datasheet 3702276 Finder 78.12.1.230.2402 SMPSU 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)
Datasheet 3702276 Finder 78.12.1.230.2402 SMPSU 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3702276 Finder 78.12.1.230.2402 SMPSU 24 V DC 0.63 A 12 W No. of outputs:1 x Content 1 pc(s)