There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
110 - 240 V/AC
Switched PSU
Rail mounted PSU (DIN)
88 V AC
95 V DC
265 V AC
275 V DC
5.4 A
5.4 A
130 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 129.3 x 40 x 136 mm
28 V DC
24 V DC
78.1D.1.230.2415
1 pc(s)
Regulated
Surge protection
40 mm
136 mm
129.3 mm
IP20
+70 °C
-20 °C
78.1D.1.230.2415
not relevant
Datasheet 2377839 Finder 78.1D.1.230.2415 Rail mounted PSU (DIN) 24 V DC 5.4 A 130 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2377839 Finder 78.1D.1.230.2415 Rail mounted PSU (DIN) 24 V DC 5.4 A 130 W No. of outputs:1 x Content 1 pc(s)