• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.13.8.230.0010 7E.13.8.230.0010-5 Electricity meter (AC) Mechanical 32 A MID-approved: Yes Tray 5 pc(s)

Product type
Electricity meter (AC)
Current load
32 A
Display
Mechanical
Operating voltage
230 V AC
Dim
(W x H) 17.5 mm x 85 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Single phase alternating current meter - 32 A MID

  • 1 phase, 32 A
  • MID-approval
  • This text is machine translated.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Electricity meter (AC)

Current load

32 A

Display

Mechanical

Operating voltage

230 V AC

Dim

(W x H) 17.5 mm x 85 mm

Starting current

0.02 A

Display

Counter rolls

Display range

999999.9 kWh

Type

For cap rail

Own consumption

<0.4 W

Recess width

17.5 mm

Frequency

50 Hz

Accuracy class

1/B

MID-approved

Yes

Width

17.5 mm

Height

85 mm

Type

7E.13.8.230.0010

Packaging type

Tray

Effective current range

0 - 32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177174 Finder 7E.13.8.230.0010 7E.13.8.230.0010-5 Electricity meter (AC) Mechanical 32 A MID-approved: Yes Tray 5 pc(s)

Description

Electronic active current energy counters for direct connection. The equipment corresponds to the EN 62053-21 and EN 50470-3 and is certified by the European MID permission for the account of energy costs.

Features

  • SO-output
  • High firmness against mechanical manipulation
  • DIN rail assembly.

Hints

Approvals: PTB.

What kind of AC & Three Phase Electricity Meters are you looking for?