• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.13.8.230.0010 7E.13.8.230.0010 Electricity meter (AC) Mechanical 32 A MID-approved: Yes 1 pc(s)

Product type
Electricity meter (AC)
Current load
32 A
Display
Mechanical
Operating voltage
230 V AC
Dim
(L x W x H) 92.1 x 17.5 x 85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1 phase alternating current counter - 32 A MID

  • 1-phase, 32 A
  • MID-approval
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Electricity meter (AC)

Current load

32 A

Display

Mechanical

Operating voltage

230 V AC

Dim

(L x W x H) 92.1 x 17.5 x 85 mm

Weight

0

Starting current

0.02 A

Display

Counter rolls

Display range

999999.9 kWh

Type

For cap rail

Operating voltage

230 V

Own consumption

<0.4 W

Recess width

17.5 mm

Frequency

50 Hz

Accuracy class

1/B

MID-approved

Yes

Reading type

Active power

Width

17.5 mm

Height

85 mm

Length

92.1 mm

Current (max.)

32 A

Current range

32 A (max)

Type

7E.13.8.230.0010

Effective current range

0 - 32 A

Depth

63 mm

Built-in

17.5

Direct measurement

92.1 mm

63 mm

50-50 MHz

1

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 125400 Finder 7E.13.8.230.0010 7E.13.8.230.0010 Electricity meter (AC) Mechanical 32 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 125400 Finder 7E.13.8.230.0010 7E.13.8.230.0010 Electricity meter (AC) Mechanical 32 A MID-approved: Yes 1 pc(s)

Description

Electronic active current energy counters for direct connection. The equipment corresponds to the EN 62053-21 and EN 50470-3 and is certified by the European MID permission for the account of energy costs.

Features

  • SO-output
  • High firmness against mechanical manipulation
  • DIN rail assembly.

Hints

Approvals: PTB.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)