• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.63.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

Image similar
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 34.51
Finder 34.81
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RELAY SOCKET 93.63.0.240

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

1 pc(s)

Features

+ bracket

+ LED

+ EMC emission suppressor

Connection

Screw terminal

Mounting type

DIN rail

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Compatible with

Finder

Compatible with series

Finder 34 series

Compatible with (type)

Finder 34.51

Finder 34.81

RoHS-compliant

Yes

Type

93.63.0.240

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210012 Finder 93.63.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

Description

Blue color, for relays 34.51, 34.81. Safe separation according to VDE 0106, part 101.

This text is machine translated.

Features

  • Holding and dismantling lever
  • Integrated coil indicator and EMC interference reduction circuit
  • Plug-in device for fuse module 093.63.

Hints

Approvals: cULus, EAC.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.