• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.61.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

Image similar
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 34.51
Finder 34.81
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 93.61.8.230 MasterBasic Socket (1 pc)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Features

+ bracket

+ LED

+ EMC emission suppressor

Connection

Screw terminal

Mounting type

DIN rail

Operating voltage

230 V AC

Compatible with

Finder

Compatible with series

Finder 34 series

Compatible with (type)

Finder 34.51

Finder 34.81

RoHS-compliant

Yes

Type

93.61.8.230

Type

93.61.8.230

Documents & Downloads

Datasheet

Datasheet 1217622 Finder 93.61.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

User & Safety Instructions

User & Safety Instructions 1217622 Finder 93.61.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

Description

Color blue, for relay 34.51, 34.81. Safe separation according to VDE 0106, Part 101.

This text is machine translated.

Features

  • Holding and disassembly strap/bracket
  • Built-in LED display and EMC interference reduction of the input.

Hints

Approvals: cULus, EAC.

More interesting products

(*All information is plus legal VAT)