• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 96.02 Relay socket Compatible with series: Finder 56 series Tray 10 pc(s)

1/2
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
10 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay socket

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Connection

Screw terminal

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 56 series

RoHS-compliant

Yes

Type

96.02

Description

Screw socket with integrated DIN rail clip fastening and connecter for display and EMC suppression module series 99.02.

This text is machine translated.

Hints

Approvals: EAC, CSA.