
Number
Highlights & Details
Relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Multicolour
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 56 series
- Compatible with (type)
Finder 56.32
- Width
27 mm
- Length
78 mm
- Dim
(L x W) 78 mm x 27 mm
- RoHS-compliant
Yes
- Type
96.72
DIN rail (top hat rail) 35 mm
27
33.5 mm
78 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842251 Finder 96.72 Relay socket Compatible with series: Finder 56 series Finder 56.32 (L x W) 78 mm x 27 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842251 Finder 96.72 Relay socket Compatible with series: Finder 56 series Finder 56.32 (L x W) 78 mm x 27 mm 1 pc(s)
Description
This text is machine translated.








