• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder DIN rail mount timer 12.61.8.230.0000 230 V DC, 230 V AC Week settings

Packaging type
Tray
Product type
DIN rail mount timer
Type
Week settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital weekly timer, series 12

  • Time-controlled switching on and off
  • Pulse function from 1 second to 59 minutes
  • Holiday program
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

DIN rail mount timer

Type

12.61.8.230.0000

Type

Week settings

Switching distance (min)

1 min

No. of switching intervals

50

Operating voltage

230 V DC

230 V AC

Min. operating voltage

90 V DC

90 V AC

Max. operating voltage

264 V DC

264 V AC

Operating voltage

90, 90 - 264, 264 V DC, V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

750 VA

Min. temperature

-20 °C

Max. temperature

+50 °C

IP20

Content

5 pc(s)

RoHS-compliant

Yes

Description

This timer is suitable for schaltprgramme at certain times and on certain days of the week. Also finger gestures instead of mechanical knobs, buttons or dials (optional) Programming the timer. Here FINDER the smartphone, in order to communicate with that device. Smartphone apps have mainly the charm that you clear and intuitive to use. The device for DIN rail can be with the finder toolbox-app completely configure on the Smartphone. The configuration is done, the record is transferred into the time switch and by mere hanging up the smartphone to the device housing. The data transfer works even without power supply of the time switch, because the smartphone itself by induction ensures that the NFC-chip on reception. Therefore, it can be configured out of the box comfortable in the office, and is then programd in the same distribution or the switch cabinet is built-in.
Application areas: irrigation systems, heating and cooling systems, shops, illuminated signs, access control for doors.

This text is machine translated.

Hints

Approvals: EAC.

What kind of DIN Rail Mount Timers are you looking for?