DIN rail mount timer
12.62.8.230.0000
Week settings
1 min
50
230 V DC
230 V AC
90 V DC
90 V AC
264 V DC
264 V AC
90, 90 - 264, 264 V DC, V AC
2 change-overs
250 V AC
16 A
750 VA
-20 °C
+50 °C
IP20
49 mm
20 mm
20 mm
(W x H x D) 49 x 20 x 20 mm
1 pc(s)
Yes
0
DIN rail
35
60.8 mm
88.8 mm
Change-over contact (NO/NC)
2
AC
IP20
yes
Datasheet 1419694 Finder 12.62.8.230.0000 DIN rail mount timer 12.62.8.230.0000 230 V DC, 230 V AC Week settings
User & Safety Instructions 1419694 Finder 12.62.8.230.0000 DIN rail mount timer 12.62.8.230.0000 230 V DC, 230 V AC Week settings
Information 1419694 Finder 12.62.8.230.0000 DIN rail mount timer 12.62.8.230.0000 230 V DC, 230 V AC Week settings