Tray
DIN rail mount timer
12.A2.8.230.0000
Astronomical
Week settings
50
230 V AC
90 V DC
90 V AC
264 V DC
264 V AC
90, 90 - 264, 264 V DC, V AC
2 change-overs
250 V AC
16 A
750 VA
-20 °C
+50 °C
IP20
35 mm
88.8 mm
56.5 mm
(W x H x D) 35 x 88.8 x 56.5 mm
5 pc(s)
Yes