• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Enclosure light 7L.43.0.024.1100 EEC: F (A - G) 6 W 600 lm 120 ° 1 pc(s)

Image similar
Product type
Enclosure light
Power
6 W
Colour temperature type
5000 K
Luminous flux (Φ)
600 lm
IP rating
IP20
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: MagneticBulb: LED not replaceable
Product type

Enclosure light

Type

7L.43.0.024.1100

Features

Magnet

LED features

incl. On/Off switch

Min. operating voltage

12 V DC/AC

Max. operating voltage

48 V DC/AC

Operating voltage

12 - 48 V DC/AC

6 W

Colour temperature type

5000 K

Luminous flux (Φ)

600 lm

Radiation angle

120°

Connection

Clamp

Screws

Material

Plastic

IP20

Length

310 mm

RoHS-compliant

Yes

F (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473928 Finder Enclosure light 7L.43.0.024.1100 EEC: F (A - G) 6 W 600 lm 120 ° 1 pc(s)

Description

LED lamp for control cabinet, with magnetic fixing, with ON/OFF switch, power 6 watt, angle of radiation 120°, Light color: Daylight white, color temperature 5000 K, light current: 600 lm, life: 60,000 hours, electrical connection: Via push-in terminals, supply voltage: 12 to 48 V AC/DC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)