• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder - MasterTIMER Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

1/3
Image similar
Packaging type
Tray
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
12 V DC
12 V AC
Switching voltage (max.)
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MasterTIMER coupler relay with EMR relay output series 39.81

  • supply
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Time ranges: 4 (0.1 – 3 s, 3 – 60 s, 1 – 20 min, 0.3 – 6 h)
  • Timer function: 8 (AI: On-delay, DI: Switch-on wiper, GI: Pulse generator (0.5 s) after preset time has elapsed, SW: Symmetrical flasher (starting pulse on), BE: off-delay via start contact, CE: on-off-delay via start contact, DE: Switch-on wiper via start contact, EE: Switch-off wiper via opening start contact)
Packaging type

Tray

Product type

Crossbar switch

Type

39.81.0.012.0060

Connection

Screw terminal

Min. pick-up voltage

9.6 V DC

9.6 V AC

Max. pick-up voltage

13.2 V DC

13.2 V AC

Contact type

1 change-over

Nominal voltage

12 V DC

12 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

10 pc(s)

Output

EMR relays

Switching capacity

(AC1) 1500 VA

Switching voltage

250 V AC

Switching current

6 A

Temperature range

-20 - +55 °C

Description

Multifunction time relay with 8 time functions. 4 time ranges up to 6 h can be set via DIP switch. Time fine tuning + LED display on front. Terminals A1 or A2 and 15 bridgeable. Optional output fuse module for individual standard micro fuses (5 x 20 mm). Fuse condition is clearly visible through window. Control module easy to connect/replace. Microfuse (not included) must be acquired and attached by user.

Hints

CE approved.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)