• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + flyback diode, + LED 99.80.9.024.90.0 Colours (LEDs): Red Compatible with (type): Finder 94.54.1

1/2
Product type
Plug-in module
Max. operating voltage
24 V DC
Case colour
Black
Colour
Red
Compatible with (type)
Finder 94.54.1
Finder 94.84.3
Finder 95.85.3
Finder 95.95.3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLUG MODULE 99.80.9.024.90.0

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Product type

Plug-in module

Features

+ flyback diode

+ LED

Type

99.80.9.024.90.0

Content

1 pc(s)

Min. operating voltage

6 V DC

Max. operating voltage

24 V DC

Operating voltage

6 - 24 V DC

Case colour

Black

Colour

Red

Compatible with

Finder

Compatible with (type)

Finder 94.54.1

Finder 94.84.3

Finder 95.85.3

Finder 95.95.3

Compatible with series

Finder 94 series

Finder 95 series

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209496 Finder Plug-in module + flyback diode, + LED 99.80.9.024.90.0 Colours (LEDs): Red Compatible with (type): Finder 94.54.1

Description

Can also be plugged on relay socket type 95.95.30 or 95.83.30 to protect input circuits from interference voltage peaks. With drive voltage control and integrated snubber diode.

This text is machine translated.

Hints

GOST approvals