• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + LED, + varistor 99.80.0.024.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin

Image similar
Packaging type
Bulk
Product type
Plug-in module
Max. operating voltage
24 V DC
Case colour
Blue
Colour
Green
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Packaging type

Bulk

Product type

Plug-in module

Features

+ LED

+ varistor

Type

99.80.0.024.98

Content

10 pc(s)

Min. operating voltage

6 V DC

Max. operating voltage

24 V DC

Operating voltage

6 - 24 V DC

Case colour

Blue

Colour

Green

Compatible with

Finder

Compatible with (type)

Finder 84.84.2

Finder 94.54.1

Finder 94.82.3

Finder 94.84.3

Finder 94.92.3

Finder 94.94.3

Finder 95.55.3

Finder 95.83.3

Finder 95.85.3

Finder 95.93.3

Finder 95.95.3

Show more
Compatible with series

Finder 84 series

Finder 94 series

Finder 95 series

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177026 Finder Plug-in module + LED, + varistor 99.80.0.024.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.