• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + RC circuit 99.80.0.024.09 1 pc(s)

Image similar
Product type
Plug-in module
Max. operating voltage
24 V DC/AC
Features
+ RC circuit
Type
99.80.0.024.09
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Plug-in module

Features

+ RC circuit

Type

99.80.0.024.09

Content

1 pc(s)

Min. operating voltage

6 V DC/AC

Max. operating voltage

24 V DC/AC

Operating voltage

6 - 24 V DC/AC

RoHS-compliant

Yes

RC-element

AC/DC

FALSE

6-24 V

6-24 V

6-24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323564 Finder Plug-in module + RC circuit 99.80.0.024.09 1 pc(s)

Description

Plug-in module, RC snubber, 6 - 24 V AC/DC, color blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)