• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Rail-mount dimmer 10 pc(s) 15.11.8.230.0400 Operating voltage:230 V AC

Packaging type
Tray
Product type
Rail-mount dimmer
Operating voltage
230 V AC
Type
15.11.8.230.0400
Min. operating voltage
110 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Product type

Rail-mount dimmer

Type

15.11.8.230.0400

Operating voltage

230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

230 V AC

Operating voltage

110 - 230 V AC

Max. switching capacity

400 W

Connection

Screw terminal

IP20

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

60.8 mm

Content

10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.