• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Rail-mount dimmer 1 pc(s) 15.11.8.230.0400 Operating voltage:230 V AC

Product type
Rail-mount dimmer
Operating voltage
230 V AC
Type
15.11.8.230.0400
Min. operating voltage
110 V AC
Max. operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 15.11.8.230.0400 Slave Dimmer

  • Slave dimmer
  • Phase segment dimmer procedure
  • Control input 0-10V
  • Adjustable load types
  • Transformers and lamp load up to 400 W
  • LEDs up to 100 W
  • Load types can be set
  • Minimum brightness adjustable

Technical specifications

Product type

Rail-mount dimmer

Type

15.11.8.230.0400

Operating voltage

230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

230 V AC

Operating voltage

110 - 230 V AC

Max. switching capacity

400 W

Connection

Screw terminal

IP20

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

60.8 mm

Content

1 pc(s)

Built-in installation

Basic element

Push button

White

TRUE

1

Screwed terminal

Untreated

0.5 W

50-60 MHz

Duroplast

Plastic

Other

9010

230-230 V

FALSE

Matt

IP20

17.5 mm

60.8 mm

88.8 mm

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1339010 Finder Rail-mount dimmer 1 pc(s) 15.11.8.230.0400 Operating voltage:230 V AC

User & Safety Instructions

User & Safety Instructions 1339010 Finder Rail-mount dimmer 1 pc(s) 15.11.8.230.0400 Operating voltage:230 V AC

Information

Information 1339010 Finder Rail-mount dimmer 1 pc(s) 15.11.8.230.0400 Operating voltage:230 V AC

Description

Electronic dimmer to adjust the illumination levels. The control is done either via the optionally available Master Dimmer type 15.10 of Finder or via analog signal from a higher-level building management system. The small device is flexible, because there is a wide range of different lamp types. These include dimmable LEDs or dimmable energy saving lamps up to 100 W, halogen lamps, electronic or electromechanical transformers and ballasts up to 400 W.

This text is machine translated.

Hints

CE approved

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)