• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Twilight switch 1 pc(s) 10.42.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 2 makers

1/2
Image similar
Product type
Twilight switch
Operating voltage
230 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light sensitive switch, Compact design, Series 10.41/10.42

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Switch-on current (reference):< 5 ms
Product type

Twilight switch

Type

10.42.8.230.0000

Operating voltage

230 V AC

Switch-on current

120 A

Contact type

2 makers

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

3700 VA

Light sensitivity (min.)

1 lx

Light sensitivity (max.)

80 lx

Light sensitivity

1 - 80 lx

IP54

Min. temperature

-30 °C

Max. temperature

+70 °C

Content

1 pc(s)

Nominal voltage (details)

230 V/50 - 60 Hz

Switching capacity

AC1: 3700 VA/AC15 (230 V): 750 VA

Switching current

(AC1, 250 V/AC) 16 A

Type

10.42.8.230.0000

Ambient temperature

-30 - +70 ºC °C

Operating voltage

230 V/50 - 60 Hz

230 V

Surface mounted (plaster)

White

58.6

TRUE

110.6 mm

40 mm

Untreated

Thermoplastic

Plastic

-30-70 °C

FALSE

Glossy

IP54

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 503367 Finder Twilight switch 1 pc(s) 10.42.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 2 makers

User & Safety Instructions

User & Safety Instructions 503367 Finder Twilight switch 1 pc(s) 10.42.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 2 makers

Description

Switch and sensor integrated in one housing. Mounts on the wall or a lighting pole. Switching liminality for every Closure separate adjustable between 1 - 80 lx.

Hints

Approvals: CE, GOST, IMQ.

More interesting products

(*All information is plus legal VAT)