
Number
Highlights & Details
Twilight switches
- Two sensitivity ranges: 1 - 100 lx, 100 - 50000 lx
Technical specifications
- Product type
Twilight switch
- Type
SOU-1/UNI
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V AC
240 V DC
- Operating voltage
12, 12 - 240, 240 V AC, V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
24 V DC
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
384 W
4000 VA
- Light sensitivity (min.)
1 lx
- Light sensitivity (max.)
50000 lx
- Light sensitivity
1 - 50000 lx
- Connection
Screw terminal
IP40 (Front)
IP20 (terminals)
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Width
17.6 mm
- Height
90 mm
- Depth
64 mm
- Dim
(W x H x D) 17.6 x 90 x 64 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2482789 RO/SE LM-Heizungen Twilight switch 1 pc(s) SOU-1/UNI Light sensitivity: 1 - 50000 lx 1 change-over
User & Safety Instructions
User & Safety Instructions 2482789 RO/SE LM-Heizungen Twilight switch 1 pc(s) SOU-1/UNI Light sensitivity: 1 - 50000 lx 1 change-over
Description
This text is machine translated.
Scope of delivery
- External sensor for wall mounting including cover and bracket




