• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Rail-mount dimmer 1 pc(s) 15.10.8.230.0010 Operating voltage:230 V AC

Product type
Rail-mount dimmer
Operating voltage
230 V AC
Switching voltage (max.)
230 V AC
Switching current (max.)
6 A
Type
15.10.8.230.0010
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Electronic dimmer, 15.10

  • Control of up to 32 slaves dimmers or for direct control of a 0-10V load (e.g. EVG)
  • Memory can be selected
  • Staircase light function with switch-off pre-warning
  • Dimming speed is adjustable
  • Output contact 6 A for switching the load
  • Connection voltage 110-230V AC

Technical specifications

  • Control voltage 1 - 10 V
Product type

Rail-mount dimmer

Type

15.10.8.230.0010

Operating voltage

230 V AC

Switching voltage (max.)

230 V AC

Switching current (max.)

6 A

Connection

Screw terminal

IP20

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

60.8 mm

Content

1 pc(s)

Built-in installation

Basic element

Push button

White

TRUE

1

Screwed terminal

Untreated

0.5 W

50-60 MHz

Duroplast

Plastic

Other

9010

110-230 V

FALSE

Matt

IP20

17.5 mm

60.8 mm

88.8 mm

32

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1339067 Finder Rail-mount dimmer 1 pc(s) 15.10.8.230.0010 Operating voltage:230 V AC

User & Safety Instructions

User & Safety Instructions 1339067 Finder Rail-mount dimmer 1 pc(s) 15.10.8.230.0010 Operating voltage:230 V AC

Information

Information 1339067 Finder Rail-mount dimmer 1 pc(s) 15.10.8.230.0010 Operating voltage:230 V AC

Description

The Master Dimmer type 15.10 of FINDER warns, before he switches off. Equipped with an early warning function, it is possible that, for example, the staircase or corridor light after a preset time of first by 50% down to a programd level of brightness before it after a further 10 s within 30 s all switches off. These early warning function according to DIN 18015-2 reduces significantly the risk of an accident straight in stairwells, because people no longer suddenly in the dark road.
FINDER has in the master dimmer 15.10 all functions in one compact device combines today in modern building automation are in demand. This includes the dimming of all common light bulb with and without memory functions as well as the freely adjustable staircase light vorwarnmoglichkeit by lowering the light intensity. For mounting on DIN rails prepared type 15.10 can be used with up to 15 illuminated push buttons to control. In addition, via a simple analogue 0-10V signal up to 32 slaves, e.g. the optionally available Slave Dimmer type 15.11 of finder can be connected, alternatively also an 0 to 10 V ballast. This makes it possible to solve FINDER that each slave also different lamp types and loads with the dimming process "phase" or "phase section "dimming and switching.

This text is machine translated.

Hints

CE approved

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)