• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Receptacle 07L.11 White 1 pc(s)

Product type
Receptacle
Energy efficiency rating
n.rel.
Type
07L.11
Factory colour
White
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Input side AC socket for LED light series 7L

Our service for you

Technical specifications

  • Design: AC socket, white
  • Suitable for: LED light input side, AC
Product type

Receptacle

Type

07L.11

Factory colour

White

Connection

Socket

RoHS-compliant

Yes

n.rel.

Type

AC socket, white

Type

07 L. 11

0.054 A

240 V

White

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183179 Finder Receptacle 07L.11 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183179 Finder Receptacle 07L.11 White 1 pc(s)

Description

Input side socket AC coded without cable. To connect to a 2-pin cable 2 x 1.5 mm².

More interesting products

(*All information is plus legal VAT)