
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 43.99 / piece)
€ 439.90
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
38.81.3.125.9024
- Connection
Screw terminal
- Control voltage (min.)
125 V DC
- Control voltage (max.)
125 V DC
- Control voltage range
125 - 125 V DC
- Switching voltage (min.)
1.5 V DC
- Switching voltage (max.)
33 V DC
- Current load (max.)
6 A
- Output voltage (min.)
1.5 V DC
- Output voltage (max.)
33 V DC
- Max. output current
6 A
- Contact type
1 maker
- RoHS-compliant
Yes
- Permanent current (max.)
6 A
- Content
1 pc(s)
- Nominal control voltage
125 V AC
TRUE
Documents & Downloads
Datasheet
Datasheet 3323581 Finder SSR 38.81.3.125.9024 6 A Switching voltage (max.): 33 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323581 Finder SSR 38.81.3.125.9024 6 A Switching voltage (max.): 33 V DC 1 pc(s)
Description
Coupling relays with SSR for DIN rail with screw connections 1 NO contacts for 6 A / 24 V DC, coil voltage 125 V AC, LED, residual current suppression and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.






























