

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


SSR
77.11.8.230.8251
Instant response
40 V AC
305 V AC
40 - 305 V AC
305 V AC
15 A
2000 W
1 maker
Relay protection type RT II
1 pc(s)
22.5
MOSFET
104.5 mm
120.3 mm
1
TRUE
FALSE
FALSE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
40-305 V
40-305 V
AC
yes
Datasheet 1217500 Finder SSR 77.11.8.230.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)
User & Safety Instructions 1217500 Finder SSR 77.11.8.230.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)
Information 1217500 Finder SSR 77.11.8.230.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)