There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.A1.8.230.8650
Zero crossing
300 A
24 V AC
660 V AC
25 A
24 V AC
660 V AC
25 A
1 maker
-30 °C
+80 °C
IP20
45 mm
29.40 mm
59 mm
59 mm
Yes
25 A
1 pc(s)
230 V AC
not relevant
Datasheet 3343685 Finder SSR 77A182308650 25 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3343685 Finder SSR 77A182308650 25 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)