
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Input voltage 230 Vac
- Inrush current: Up to 700 A for 10 ms
- Minimum switching current 100 mA at 250 V/AC
- Thermal output at In:72 W
- Periodic Peak Reverse Voltage: 1600 Vpk
- Residual current in "OFF" state at rated voltage: 0.1 mA
- Dielectric strength input to output 4 kV
- Design: With LED
- Packaging type
Piece
- Product type
SSR
- Type
77.D1.8.230.8650
- Switching type
Zero crossing
- Surge current (max.)
700 A
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
660 V AC
- Current load (max.)
60 A
- Output voltage (min.)
24 V AC
- Output voltage (max.)
660 V AC
- Max. output current
60 A
- Contact type
1 maker
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP20
- Width
45 mm
- Height
29.40 mm
- Depth
59 mm
- Length
59 mm
- RoHS-compliant
Yes
- Permanent current (max.)
60 A
- Content
1 pc(s)
- Nominal control voltage
230 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343699 Finder SSR 77D182308650 60 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343699 Finder SSR 77D182308650 60 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Description
Features
- SSR relay;
- Hockey puck housing with fold-out terminal cover
- Long life and switching speed
- Noiseless switching
- Arc-and bounce-free switching
- Low control power
- For mounting on a control cabinet or heatsink
- This text is machine translated.


























