Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
77.G1.8.230.8650
Zero crossing
1500 A
24 V AC
660 V AC
100 A
24 V AC
660 V AC
100 A
1 maker
-30 °C
+80 °C
IP20
45 mm
29.40 mm
59 mm
59 mm
Yes
100 A
1 pc(s)
230 V AC
Datasheet 3343711 Finder SSR 77G182308650 100 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3343711 Finder SSR 77G182308650 100 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)