• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 080188 KDH 5 Cavity toggle 130 mm 16 mm 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

16 mm

Product type

Cavity toggle

Material

Metal

Length

130 mm

Screw diameter

5 mm

Dim

(Ø x L) 16 mm x 130 mm

Suitable for

Plasterboard

Plasterboard

Chipboard

Plywood

Content

20 pc(s)

Features

incl. hook

Material (details)

Metal

Type

KDH 5

Suitable for

Max. thickness of sheet: 60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889975 Fischer 080188 KDH 5 Cavity toggle 130 mm 16 mm 20 pc(s)

Description

With the fishermen can toggle bolt KD parts, such as lights in plasterboard and gypsum fiberboards, chipboards and hollow slabs made from brick stone and concrete. The toggle bolt is in the pre-mounted installation in the drill hole introduced and works behind the disk itself constantly on. This requires no special installation tool and allows easy and quick installation.

This text is machine translated.

Features

  • High flexibility through long thread. Application for different panel thicknesses and thickness of the attachment parts
  • High load-carrying capacity through good load distribution of the tilt beam.
  • No installation tool required
  • With hooks.

More interesting products

(*All information is plus legal VAT)