• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 24425 Round Steel Bracket 115 mm Steel-zinc coated 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connector thread M10
Product type

Circular steel bracket

Material

Steel

Thread size

M10

Length

115 mm

Content

10 pc(s)

Dim

(L x W) 115 mm x 94 mm

Material properties

zinc plated

Dimensions

l x d x D 115 x x 94

Width

94 mm

Material (details)

Steel-zinc coated

Documents & Downloads

Datasheet

Datasheet 177303 Fischer 24425 Round Steel Bracket 115 mm Steel-zinc coated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 177303 Fischer 24425 Round Steel Bracket 115 mm Steel-zinc coated 10 pc(s)

Description

The high-quality fischer round steel bracket with metric thread for installation of standing or suspended pipes and for pipe routing at profile or consoles. The two screw of the round steel bracket enables the optimized adjustment on the tube outer diameter.

This text is machine translated.

Features

  • Connector thread M10

What kind of Screw Hooks are you looking for?