• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 24827 SX 6 x 50 Spring toggle 50 mm 6 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Spring toggle

Material

Polyamide

Length

50 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 50 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Drywall sheet

Solid stone

Solid brick

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 475730 Fischer 24827 SX 6 x 50 Spring toggle 50 mm 6 mm 100 pc(s)

Description

the fischer SX expansion plug optimally feeds the power into the building material through the quadruple expansion. In addition to the typical spread, the high-quality polyamide used in the manufacture guarantees secure and permanent attachment. the fischer SX expansion plug is the first choice when fixing lights, strips, bathroom and toilet facilities as well as light wall cabinets, for example. Thanks to its greater anchoring depth, it holds particularly in perforated building materials and in aerated concrete and in plaster bridges.

This text is machine translated.

Features

  • Greater anchoring depth: better force introduction hole in the building materials and porous concrete.
  • No spread pressure at the dowels neck. In this way, the tiles or plaster is not damaged
  • Optimum power introduction by four way spread. This allows high withstand values in full-hole and construction materials.