• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 50154 M 10 S Spring toggle 70 mm 14 mm 20 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

14 mm

Product type

Spring toggle

Material

Polyamide

Brass

Length

70 mm

Screw diameter

10 mm

Dim

(Ø x L) 14 mm x 70 mm

Suitable for

Concrete

Flintlime hollow bricks

Flintlime bricks

Natural stone

Solid stone

Solid brick

Drywall sheet

Cored bricks

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478670 Fischer 50154 M 10 S Spring toggle 70 mm 14 mm 20 pc(s)

Description

the fischer M-S expanding plug is made of high-quality polyamide for screws with a metric thread. The special plug can be placed in the pre-insertion and time-saving through-hole mounting. When the screw is screwed in, the M-S expands and is anchored in the drill hole. the fischer M-S expansion plug is ideal for attaching handles, shutters or rain fall pipes in concrete, aerated concrete, plastering plates and in all other full and perforated building materials.

This text is machine translated.

Features

  • Easy mounting through slim dowel geometry
  • Lower edge clearances by parallel spread the spread wings to the edge of the building materials
  • High flexibility through the use of commercially available metric screws and threaded rods.

More interesting products

(*All information is plus legal VAT)