User & Safety Instructions 478665 Fischer 50125 S 6 DP Spring toggle 30 mm 6 mm 200 pc(s)
Description
the fischer S expansion plug is the original and has been the classic, which has been tried and tested millions of times over for decades. The plastic plug is made of 100% high-quality polyamide. This makes the dowel particularly robust during installation and guarantees permanent safety. Since the dowel only spreads in two directions, the spreading forces can be directed parallel to the edge of the building material by turning the dowel. This prevents the building material from bursting when mounted near the edges. the fischer S expansion plug is recommended for fixing in solid construction materials. Thus photo frames, lights, light hanging cabinets or electrical installations can be fixed.
This text is machine translated.
Features
The plugs without border is for pre- and suitable pass through mounting
Light is plugged into the wall plugs for a quick mounting
The Twist-protection prevents a rotation in the bore hole. This ensures high mounting safety.
Description
the fischer S expansion plug is the original and has been the classic, which has been tried and tested millions of times over for decades. The plastic plug is made of 100% high-quality polyamide. This makes the dowel particularly robust during installation and guarantees permanent safety. Since the dowel only spreads in two directions, the spreading forces can be directed parallel to the edge of the building material by turning the dowel. This prevents the building material from bursting when mounted near the edges. the fischer S expansion plug is recommended for fixing in solid construction materials. Thus photo frames, lights, light hanging cabinets or electrical installations can be fixed.
This text is machine translated.
Features
The plugs without border is for pre- and suitable pass through mounting
Light is plugged into the wall plugs for a quick mounting
The Twist-protection prevents a rotation in the bore hole. This ensures high mounting safety.