• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 46361 SXR 10 x 180 FUS A4 Plug (long) 180 mm 13 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

13 mm

Product type

Plug (long)

Material

Polyamide

Length

180 mm

Dim

(Ø x L) 13 mm x 180 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Solid brick

Thermal insulation blocks

Natural stone

Drywall sheet

Content

50 pc(s)

Features

incl. hex screw

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477841 Fischer 46361 SXR 10 x 180 FUS A4 Plug (long) 180 mm 13 mm 50 pc(s)

Description

the fischer SXR-FUS A4 long shaft bolt is a frame plug made of high-quality polyamide with pre-assembled fischer hexagon head screw and molded washer. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically, especially with multiple attachments of non-load-bearing systems. the fischer SXR-FUS A4 long shaft bolt is especially recommended for fixing metal structures with the hexagon head screw and the molded washer.

This text is machine translated.

Features

  • ETA-approval in concrete and masonry
  • Low anchoring depth saves time and costs
  • With pre-assembled hex screw
  • Spread in solid substrates
  • Verknotung hole in the building materials.