• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 502999 SXR 8 x 60 T Plug (long) 60 mm 8 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Product type

Plug (long)

Material

Polyamide

Length

60 mm

Dim

(Ø x L) 8 mm x 60 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Solid brick

Thermal insulation blocks

Natural stone

Drywall sheet

Content

50 pc(s)

Features

incl. countersunk screw

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483366 Fischer 502999 SXR 8 x 60 T Plug (long) 60 mm 8 mm 50 pc(s)

Description

the fischer SXR-T long shaft bolt is a frame bolt made of high-quality polyamide with pre-assembled fischer safety screw with countersunk head. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically, especially with multiple attachments of non-load-bearing systems. the fischer SXR-T long shaft bolt is particularly recommended for fixing wooden structures with the countersunk screw.

This text is machine translated.

Features

  • ETA-approval in concrete and masonry
  • Low anchoring depth saves time and costs
  • With safety screw
  • Spread in solid substrates
  • Verknotung hole in the building materials.

More interesting products

(*All information is plus legal VAT)