• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 48339 EA II M 10 x 40 Steel plug 40 mm 12 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

12 mm

Product type

Steel plug

Material

Steel

Length

40 mm

Screw diameter

10 mm

Dim

(Ø x H) 12 mm x 90 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

zinc galvanized

Width

180 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477971 Fischer 48339 EA II M 10 x 40 Steel plug 40 mm 12 mm 50 pc(s)

Description

The fischer impact anchor EA II is an internal thread from galvanically zinc-plated steel. The Steele plug is flush with the surface with a hammer. anchoring base. With the impact tool EAW H plus or the machine setting device EA II S-SDS is the sleeve with the driving of inner pin in the wings and tightens against the drill hole wall. For a correct straddle irritation, there is no torque on the screw or the threaded rod has to be applied. The fischer impact anchor EA II is ideal for sprinkler systems, grilles and consoles in the inner area with approval.

This text is machine translated.

Features

  • Simple shock mounting: no deep sliding during installation by distinctive edge of the anchor sleeve
  • ETA-approval for cracked concrete and multiple attachments
  • Energy-saving series mounting with machine setting device EA II S-SDS
  • Visual inspection by embossing
  • Use commercially available metric screws and threaded rods reduces complexity.

More interesting products

(*All information is plus legal VAT)