• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 500545 FHB II-PF 16 x 160 Highbond HIGH SPEED cartridge 18 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cartridge

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

(Ø)

18 mm

Product type

Highbond HIGH SPEED cartridge

Dim

(Ø) 18 mm

Suitable for

Concrete

Content

10 pc(s)

Outside Ø

18 mm

Features

incl. hex nut

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 483225 Fischer 500545 FHB II-PF 16 x 160 Highbond HIGH SPEED cartridge 18 mm 10 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

The fishermen cartridge FHB II PF HIGH SPEED is a system component of the fischer highbond system FHB II for attachment in gerissenem ungerissenem and concrete. The mortar cartridge contains a stirene-free vinyl ester mortar and harden very quickly. The mortar cartridge can be used with the fischer Highbond anchor rod FHB II A S (Standard), Highbond anchor rod FHB II A L (long) from electro-galvanised, stainless steel and high corrosion-resistant steel can be used. The fischer Highbond anchor rod with the setting tool RA-SDS with a hammer drill turning-hitting. When setting process, the mortar cartridge will be destroyed, real mix and activates the mortar mass. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. With the fischer highbond system FHB II facades, machines and steel constructions in indoor and outdoor areas securely fastened.

This text is machine translated.

Features

  • Particularly fast curing. This reduces the waiting time especially for series installation
  • ETA-approval for cracked concrete
  • The same load level as with injection mortar-but without drill hole cleaning
  • The highest load values in gerissenem concrete. In this way, the less attachment points necessary
  • Vorportionierte quantity particularly economically with single fastenings. This reduces the installation time and lowers costs.