• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 503144 FH II 10/50 B Heavy duty anchor 110 mm 10 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Heavy duty anchor

Material

Steel

Length

110 mm

Screw diameter

6 mm

Dim

(Ø x L) 10 mm x 110 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Features

incl. threaded stud

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483398 Fischer 503144 FH II 10/50 B Heavy duty anchor 110 mm 10 mm 50 pc(s)

Description

The fischer high-performance anchor FH II B with threaded bolts is an anchor plug from galvanically zinc-plated steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II B with threaded bolts best suited to in gerissenem and ungerissenem concrete grid, steel structures and cable trays.

This text is machine translated.

Features

  • ETA-approval for cracked concrete
  • Energy-saving installation through optimized dowel geometry
  • With threaded stud
  • Less attachment points by high lateral load capacity
  • Time-saving through installation.