• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090934 FH II 12/10 S K NV Heavy duty anchor 12 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FH II 12/10 S K NV high-performance anchor

  • The international approvals guarantee maximum safety and the highest performance. Also for applications in earthquake areas (Seismic C1 and C2).
  • The ideal interaction of screw shaft and sleeve enables a high cross-bearing capacity and less mounting points.
  • The optimized geometry intelligently reduces the setting energy and thus ensures a power-saving assembly.

Technical specifications

(Ø)

12 mm

Product type

Heavy duty anchor

Material

Steel

Dim

(Ø) 12 mm

Suitable for

Concrete

Natural stone

Content

1 Set

Outside Ø

12 mm

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3065935 Fischer 090934 FH II 12/10 S K NV Heavy duty anchor 12 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065935 Fischer 090934 FH II 12/10 S K NV Heavy duty anchor 12 mm 1 Set

Information

Information 3065935 Fischer 090934 FH II 12/10 S K NV Heavy duty anchor 12 mm 1 Set

Description

The Fischer FH II S high-performance anchor with hexagonal head is a sleeve anchor made of galvanized steel. The anchor is set in the time-saving through-hole mounting. When the anchor is tightened, the cone is drawn in the expanding sleeve and tightens it against the drilled hole wall. The black plastic ring prevents the armature from turning along and absorbs the protective slip. This pulls the attachment onto the anchor base. The Fischer FH II S high-performance anchor with hexagonal head is best suited to fixing consoles, steel structures and cable trays in cracked and untorn concrete.

This text is machine translated.

Scope of delivery

  • 2 x high-power anchor FH II 12/10 S (6kt screw)

More interesting products

(*All information is plus legal VAT)