• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 503787 FIS H 12 x 85 K K NV Anchor plug 85 mm 12 mm 1 Set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FIS H 12 x 85 K injection anchor sleeve, plastic

  • Grid structure of the anchor sleeve reduces mortar consumption.
  • Anchor plug enables optimum fit in perforated brick.
  • Centering wings fix anchor rods with different diameters. This reduces complexity and storage.
  • Hooks: No falling out when overhead mounting.
  • ETA-approval.

Technical specifications

(Ø)

12 mm

Product type

Anchor plug

Material

Plastic

Length

85 mm

Dim

(Ø x L) 12 mm x 85 mm

Suitable for

Cored bricks

Structural lightweight concrete

Concrete

Flintlime hollow bricks

Flintlime bricks

Solid brick

Hollow pumice slabs

Hollow ceiling panels

Pumice

Content

1 Set

Outside Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 3065962 Fischer 503787 FIS H 12 x 85 K K NV Anchor plug 85 mm 12 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065962 Fischer 503787 FIS H 12 x 85 K K NV Anchor plug 85 mm 12 mm 1 Set

Description

The Fischer FIS H K injection armature sleeve is the system component for a professional and mortar-saving assembly of the FIS A anchor rod or the FIS E internal thread anchor in the brickwork. The Fischer FIS V, FIS VW HIGH SPEED injection mortar, multi-function mortar, assembly mortar and Green assembly mortar can be used for this purpose. The optimized grid structure reduces the consumption of the injection mortar. When setting the anchor rod and the internal thread anchor, the mortar is pressed through the grid structure and connects to the perforated stone in the form closure. This will route the load into the building material. It is placed in the pre-plug mounting. Non-load-bearing layers can be bridged with the injection anchor sleeve. The approvals for the injection mortar must be observed.

This text is machine translated.

Scope of delivery

  • 4 x injection Anchor plug FIS H 12 x 85 K

More interesting products

(*All information is plus legal VAT)