• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504277 Chisel set 12 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer SDS Plus chisel I M - 250 tip

  • Very good working comfort due to high durability. Long service life thanks to specially hardened steel. Safe power transmission through SDS Plus mounting.

Technical specifications

Product type

Chisel set

Chisel width

12 mm

Material

Steel

Material suitability

Concrete

Total length

250 mm

Tool holder

SDS-Plus

Height

20 mm

(Ø)

12 mm

Weight

268.6

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587433 Fischer 504277 Chisel set 12 mm 1 pc(s)

Description

the fischer SDS Plus I M-Spitz 250 chisel is a powerful pointed chisel with SDS Plus mounting. The pointed chisel is mainly used for chiseling and breaking work on masonry, concrete and loose rock. Due to the concentrated force on the tip, it is particularly suitable for breaking, breaking and breaking.

This text is machine translated.

Scope of delivery

  • 1 fischer SDS Plus I M - 250 pointed chisel

What kind of Concrete Drill Bits are you looking for?