• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504295 Chisel set 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer chisel SDS Max I M - tile 50 / 400

  • Very good working comfort due to high durability. Long service life thanks to specially hardened steel. Safe power transmission through SDS-Max-intake.

Technical specifications

Product type

Chisel set

Chisel width

50 mm

Material

Steel

Material suitability

Tiles

Total length

400 mm

Tool holder

SDS-Max

Height

452 mm

Weight

818

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587441 Fischer 504295 Chisel set 50 mm 1 pc(s)

Description

the fischer SDS Max I M tile 50/400 chisel is a powerful tile chisel with SDS-Max chuck. The tile chisel is suitable for easy removal of tiles. The ergonomically angled end of the work ensures comfortable handling.

This text is machine translated.

Scope of delivery

  • 1 fischer SDS Max I M - Tile 50 / 400

What kind of Concrete Drill Bits are you looking for?