• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504279 Chisel set 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer chisel SDS Plus I M - spade 40 / 250

  • Very good working comfort due to high durability. Long service life thanks to specially hardened steel. Safe power transmission through SDS Plus mounting.

Technical specifications

Product type

Chisel set

Chisel width

40 mm

Material

Steel

Material suitability

Tiles

Total length

250 mm

Tool holder

SDS-Plus

Height

312 mm

Weight

353.2

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587435 Fischer 504279 Chisel set 40 mm 1 pc(s)

Description

the fischer SDS Plus I M-Spat 40/250 chisel is a powerful spade chisel with SDS Plus mounting. The spatula is used for the universal removal of material on a larger scale. It can be used for various tasks, such as demolition of tiles, plaster or screed.

This text is machine translated.

Scope of delivery

  • 1 fischer SDS Plus I M - Spat 40 / 250 chisel

What kind of Concrete Drill Bits are you looking for?