• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 512679 FRS 1” M8/M10 A2 FRS 1” M8/M10 A2 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Material properties

A2

Material (details)

FRS 1” M8/M10 A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484265 Fischer 512679 FRS 1” M8/M10 A2 FRS 1” M8/M10 A2 100 pc(s)

Description

A quick release fastener enables easy and time-saving assembly of pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Safety lock and the fixed sound insulation insert to ensure the safe tube adjustment. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.