• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 512684 FRS 3/8” M8/M10 A4 FRS 3/8” M8/M10 A4 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Material

Stainless steel

Thread

M8

Material properties

A4

Material (details)

FRS 3/8” M8/M10 A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484269 Fischer 512684 FRS 3/8” M8/M10 A4 FRS 3/8” M8/M10 A4 100 pc(s)

Description

The fishermen pipe clamp with sound insulation insert for attaching the piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M8 for the admission of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.