• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 520115 TherMax Spacer fittings 180 mm 8 mm 2 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer TherMax 8/180 M6 spacer installation system (2)

  • No heat bridge through anti-cold cone
  • Installation without setting tool. This saves time
  • Self-milling plastic cone
  • Exact adjustment of the attachment without pressure marks and damage of the WDVS
  • Suitable for all building materials

Technical specifications

(Ø)

8 mm

Product type

Spacer fittings

Material

Plastic

Steel

Length

180 mm

Screw diameter

8 mm

Dim

(Ø x L) 8 mm x 180 mm

Suitable for

Concrete

Cored bricks

Flintlime bricks

Flintlime hollow bricks

Bricks

Content

2 pc(s)

Material properties

fibreglass-reinforced

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734837 Fischer 520115 TherMax Spacer fittings 180 mm 8 mm 2 pc(s)

Description

The Fischer Thermax distance mounting system is a solution for attachment in the outer wall without thermal bridges in the WDVS. The stock screw with the glass fiber reinforced cone milled itself automatically through the plaster into the insulation material. During installation, the stock screw is rotated into the universal dowel UX and thus anchored securely in the building material. The anti-cold cone on the head of the stock screw interrupts the thermal bridge and takes the external fixing. The Thermal Max attaches light loads such as lamps, letter boxes or lightning conductors in concrete, porous concrete and masonry from perforated and solid stone.

This text is machine translated.

Features

  • The distance mounting allows the attachment to be adjusted to the exact positioning, avoiding pressure marks or damaging the WDVS.
  • The plastic cone interrupts the thermal bridge between the attachment and the inner mounting and offers an energy-optimized mounting.
  • The glass-fiber reinforced plastic cone milled itself positively into the WDVS and enables simple, fast mounting without special tools.
  • The combination with the universal dowel UX securely anchored in the underground.
  • Without the UX plug, direct installation in wooden base is also possible after pre-drilling.

More interesting products

(*All information is plus legal VAT)