• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 520360 Plug with internal thread 77.5 mm 12 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Internal thread FH II 12/M6 I A4

  • 'Stainless'-logo with the text 'STAINLESS STEEL Corrosion-Resistant'. Symbolises stainless steel that is protected against rust.

Technical specifications

  • Thread: M6
  • Min. Screw-in depth: 11 mm
  • Max. Screw-in depth: 25 mm
  • Min. Drill hole depth with pre-mounted installation: 85 mm
(Ø)

12 mm

Product type

Plug with internal thread

Material

Steel

Length

77.5 mm

Screw diameter

6 mm

Dim

(Ø x H) 12 mm x 77.5 mm

Content

25 pc(s)

Outside Ø

12 mm

Material properties

rust-proof

Height

77.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879249 Fischer 520360 Plug with internal thread 77.5 mm 12 mm 25 pc(s)

Description

The fischer high-performance anchor FH II-I is an internal thread made from stainless steel. The anchor is in the pre-on mounting. When mounting with an Allen key, the cone in the split sleeve pulled and tightens them against the drill hole wall. At the same time, the anchor through the compression of the black plastic ring. So that is the anchor sleeve approval compliant under the drill hole edge. The fischer high-performance anchor FH II-I is ideal for the attachment of Stadium seats, railings and stairs on the outside.

This text is machine translated.